HEF4094BT,653 | |
---|---|
DigiKey Part Number | 1727-3062-2-ND - Tape & Reel (TR) 1727-3062-1-ND - Cut Tape (CT) 1727-3062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4094BT,653 |
Description | IC REGISTER BUS 8STAGE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4094BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.27300 | ¥32.73 |
25 | ¥2.99240 | ¥74.81 |
100 | ¥2.22720 | ¥222.72 |
250 | ¥2.01844 | ¥504.61 |
500 | ¥1.67024 | ¥835.12 |
1,000 | ¥1.25268 | ¥1,252.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14833 | ¥2,870.83 |
5,000 | ¥1.07874 | ¥5,393.70 |
12,500 | ¥1.00914 | ¥12,614.25 |
25,000 | ¥0.92562 | ¥23,140.50 |
62,500 | ¥0.89082 | ¥55,676.25 |