BZX585-B2V4,115 | |
---|---|
DigiKey Part Number | 1727-2103-2-ND - Tape & Reel (TR) 1727-2103-1-ND - Cut Tape (CT) 1727-2103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B2V4,115 |
Description | DIODE ZENER 2.4V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.00160 | ¥100.16 |
500 | ¥0.83560 | ¥417.80 |
1,000 | ¥0.58060 | ¥580.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50321 | ¥1,509.63 |
6,000 | ¥0.46677 | ¥2,800.62 |
9,000 | ¥0.38707 | ¥3,483.63 |
30,000 | ¥0.38024 | ¥11,407.20 |
75,000 | ¥0.34154 | ¥25,615.50 |
150,000 | ¥0.29600 | ¥44,400.00 |