2SA2029FHAT2LR | |
---|---|
DigiKey Part Number | 846-2SA2029FHAT2LRTR-ND - Tape & Reel (TR) 846-2SA2029FHAT2LRCT-ND - Cut Tape (CT) 846-2SA2029FHAT2LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029FHAT2LR |
Description | TRANS PNP 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.66746 | ¥667.46 |
2,000 | ¥0.56155 | ¥1,123.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.53690 | ¥4,295.20 |
16,000 | ¥0.46435 | ¥7,429.60 |
24,000 | ¥0.45564 | ¥10,935.36 |
56,000 | ¥0.37728 | ¥21,127.68 |
200,000 | ¥0.37148 | ¥74,296.00 |