BZV55-C13,115 | |
---|---|
DigiKey Part Number | 1727-4961-2-ND - Tape & Reel (TR) 1727-4961-1-ND - Cut Tape (CT) 1727-4961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C13,115 |
Description | DIODE ZENER 13V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C13,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.59600 | ¥59.60 |
500 | ¥0.46812 | ¥234.06 |
1,000 | ¥0.32511 | ¥325.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.26932 | ¥673.30 |
5,000 | ¥0.25468 | ¥1,273.40 |
12,500 | ¥0.21675 | ¥2,709.38 |
25,000 | ¥0.20049 | ¥5,012.25 |
62,500 | ¥0.17340 | ¥10,837.50 |
125,000 | ¥0.14414 | ¥18,017.50 |