BUK768R1-100E,118 | |
---|---|
DigiKey Part Number | 1727-1062-2-ND - Tape & Reel (TR) 1727-1062-1-ND - Cut Tape (CT) 1727-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK768R1-100E,118 |
Description | MOSFET N-CH 100V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 263W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK768R1-100E,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.94100 | ¥199.41 |
100 | ¥15.86980 | ¥1,586.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.42809 | ¥10,742.47 |
1,600 | ¥11.39352 | ¥18,229.63 |
2,400 | ¥10.82383 | ¥25,977.19 |
5,600 | ¥10.41692 | ¥58,334.75 |