BUK7240-100A,118 | |
---|---|
DigiKey Part Number | 1727-7158-2-ND - Tape & Reel (TR) 1727-7158-1-ND - Cut Tape (CT) 1727-7158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7240-100A,118 |
Description | MOSFET N-CH 100V 34A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 34A (Tc) 114W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2293 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.47361 | ¥13,684.02 |
5,000 | ¥5.21295 | ¥26,064.75 |
12,500 | ¥4.97236 | ¥62,154.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.82900 | ¥108.29 |
100 | ¥8.42080 | ¥842.08 |
500 | ¥7.13776 | ¥3,568.88 |
1,000 | ¥5.81443 | ¥5,814.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |