BUK6607-55C,118 | |
---|---|
DigiKey Part Number | 1727-5513-2-ND - Tape & Reel (TR) 1727-5513-1-ND - Cut Tape (CT) 1727-5513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6607-55C,118 |
Description | MOSFET N-CH 55V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 158W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.93545 | ¥7,148.36 |
1,600 | ¥7.58160 | ¥12,130.56 |
2,400 | ¥7.20253 | ¥17,286.07 |
5,600 | ¥6.93177 | ¥38,817.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥14.72800 | ¥147.28 |
100 | ¥10.12840 | ¥1,012.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.26700 | ¥132.67 |
100 | ¥10.56030 | ¥1,056.03 |