IPB80N06S407ATMA2 | |
---|---|
DigiKey Part Number | 448-IPB80N06S407ATMA2TR-ND - Tape & Reel (TR) 448-IPB80N06S407ATMA2CT-ND - Cut Tape (CT) 448-IPB80N06S407ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N06S407ATMA2 |
Description | MOSFET N-CH 60V 80A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 79W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Vgs(th) (Max) @ Id | 4V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.93700 | ¥119.37 |
100 | ¥9.49960 | ¥949.96 |
500 | ¥8.03790 | ¥4,018.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.82005 | ¥6,820.05 |
2,000 | ¥6.47910 | ¥12,958.20 |
5,000 | ¥6.23551 | ¥31,177.55 |
10,000 | ¥6.02908 | ¥60,290.80 |