BC817-40W-QX | |
---|---|
DigiKey Part Number | 1727-BC817-40W-QX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-40W-QX |
Description | TRANS NPN 45V 0.5A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28992 | ¥869.76 |
6,000 | ¥0.27415 | ¥1,644.90 |
9,000 | ¥0.23332 | ¥2,099.88 |
30,000 | ¥0.21582 | ¥6,474.60 |
75,000 | ¥0.18666 | ¥13,999.50 |
150,000 | ¥0.15516 | ¥23,274.00 |