BC817-40W RFG | |
---|---|
DigiKey Part Number | 1801-BC817-40WRFGTR-ND - Tape & Reel (TR) 1801-BC817-40WRFGCT-ND - Cut Tape (CT) 1801-BC817-40WRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W RFG |
Description | TRANS NPN 45V 0.5A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40W RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67900 | ¥67.90 |
500 | ¥0.56598 | ¥282.99 |
1,000 | ¥0.39325 | ¥393.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34084 | ¥1,022.52 |
6,000 | ¥0.31617 | ¥1,897.02 |
9,000 | ¥0.26219 | ¥2,359.71 |
30,000 | ¥0.25756 | ¥7,726.80 |
75,000 | ¥0.23134 | ¥17,350.50 |
150,000 | ¥0.20050 | ¥30,075.00 |