BAS321-QX | |
---|---|
DigiKey Part Number | 1727-BAS321-QXTR-ND - Tape & Reel (TR) 1727-BAS321-QXCT-ND - Cut Tape (CT) 1727-BAS321-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321-QX |
Description | DIODE GEN PURP 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.53530 | ¥53.53 |
500 | ¥0.42050 | ¥210.25 |
1,000 | ¥0.29202 | ¥292.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24192 | ¥725.76 |
6,000 | ¥0.22878 | ¥1,372.68 |
9,000 | ¥0.19470 | ¥1,752.30 |
30,000 | ¥0.18010 | ¥5,403.00 |
75,000 | ¥0.15576 | ¥11,682.00 |
150,000 | ¥0.12948 | ¥19,422.00 |