BAS16GWX | |
---|---|
DigiKey Part Number | 1727-7319-2-ND - Tape & Reel (TR) 1727-7319-1-ND - Cut Tape (CT) 1727-7319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16GWX |
Description | DIODE GEN PURP 100V 215MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.51800 | ¥51.80 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.28242 | ¥282.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23392 | ¥701.76 |
6,000 | ¥0.22121 | ¥1,327.26 |
9,000 | ¥0.18827 | ¥1,694.43 |
30,000 | ¥0.17415 | ¥5,224.50 |
75,000 | ¥0.15061 | ¥11,295.75 |
150,000 | ¥0.12520 | ¥18,780.00 |