74LVT245BBQ,115 | |
---|---|
DigiKey Part Number | 1727-7058-2-ND - Tape & Reel (TR) 1727-7058-1-ND - Cut Tape (CT) 1727-7058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT245BBQ,115 |
Description | IC TXRX NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14800 | ¥51.48 |
25 | ¥4.83720 | ¥120.93 |
100 | ¥3.94730 | ¥394.73 |
250 | ¥3.66616 | ¥916.54 |
500 | ¥3.12006 | ¥1,560.03 |
1,000 | ¥2.49611 | ¥2,496.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26207 | ¥6,786.21 |
6,000 | ¥2.10606 | ¥12,636.36 |
15,000 | ¥2.02806 | ¥30,420.90 |
30,000 | ¥1.98985 | ¥59,695.50 |