74LVT2245D,118 | |
---|---|
DigiKey Part Number | 1727-74LVT2245D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT2245D,118 |
Description | IC TXRX NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.05138 | ¥6,102.76 |
6,000 | ¥2.89881 | ¥17,392.86 |
10,000 | ¥2.78983 | ¥27,898.30 |