SN74LVTH245ADWR | |
---|---|
DigiKey Part Number | 296-SN74LVTH245ADWRTR-ND - Tape & Reel (TR) 296-SN74LVTH245ADWRCT-ND - Cut Tape (CT) 296-SN74LVTH245ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH245ADWR |
Description | IC TXRX NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH245ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.17880 | ¥154.47 |
100 | ¥5.07520 | ¥507.52 |
250 | ¥4.74436 | ¥1,186.09 |
500 | ¥4.19262 | ¥2,096.31 |
1,000 | ¥3.31003 | ¥3,310.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08934 | ¥6,178.68 |
6,000 | ¥2.93486 | ¥17,609.16 |
10,000 | ¥2.82453 | ¥28,245.30 |