SN74LVT245BDWR | |
---|---|
DigiKey Part Number | 296-8651-2-ND - Tape & Reel (TR) 296-8651-1-ND - Cut Tape (CT) 296-8651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BDWR |
Description | IC TXRX NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.37783 | ¥6,755.66 |
6,000 | ¥3.20893 | ¥19,253.58 |
10,000 | ¥3.08830 | ¥30,883.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87200 | ¥68.72 |
25 | ¥6.52520 | ¥163.13 |
100 | ¥5.35940 | ¥535.94 |
250 | ¥5.00964 | ¥1,252.41 |
500 | ¥4.42706 | ¥2,213.53 |
1,000 | ¥3.49508 | ¥3,495.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.11600 | ¥71.16 |
25 | ¥6.75680 | ¥168.92 |
100 | ¥5.54960 | ¥554.96 |
250 | ¥5.18744 | ¥1,296.86 |
500 | ¥4.58420 | ¥2,292.10 |
1,000 | ¥3.61914 | ¥3,619.14 |