74LVC244ABQ,115 | |
---|---|
DigiKey Part Number | 1727-6996-2-ND - Tape & Reel (TR) 1727-6996-1-ND - Cut Tape (CT) 1727-6996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244ABQ,115 |
Description | IC BUF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC244ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.08300 | ¥20.83 |
25 | ¥1.94160 | ¥48.54 |
100 | ¥1.55230 | ¥155.23 |
250 | ¥1.44108 | ¥360.27 |
500 | ¥1.21952 | ¥609.76 |
1,000 | ¥0.97590 | ¥975.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97590 | ¥2,927.70 |