TLV7044RTER | |
---|---|
DigiKey Part Number | 296-TLV7044RTERTR-ND - Tape & Reel (TR) 296-TLV7044RTERCT-ND - Cut Tape (CT) 296-TLV7044RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7044RTER |
Description | IC COMPARATOR 4 GEN PUR 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.72500 | ¥77.25 |
25 | ¥7.28720 | ¥182.18 |
100 | ¥6.20830 | ¥620.83 |
250 | ¥5.82896 | ¥1,457.24 |
500 | ¥5.13112 | ¥2,565.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.13113 | ¥15,393.39 |