74LVC126APW,118 | |
---|---|
DigiKey Part Number | 1727-5979-2-ND - Tape & Reel (TR) 1727-5979-1-ND - Cut Tape (CT) 1727-5979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126APW,118 |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.50300 | ¥35.03 |
25 | ¥3.20680 | ¥80.17 |
100 | ¥2.38540 | ¥238.54 |
250 | ¥2.16204 | ¥540.51 |
500 | ¥1.78916 | ¥894.58 |
1,000 | ¥1.34183 | ¥1,341.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23002 | ¥3,075.05 |
5,000 | ¥1.15549 | ¥5,777.45 |
12,500 | ¥1.08094 | ¥13,511.75 |
25,000 | ¥0.99148 | ¥24,787.00 |
62,500 | ¥0.95421 | ¥59,638.12 |