74HCT126PW,118 | |
---|---|
DigiKey Part Number | 1727-6619-2-ND - Tape & Reel (TR) 1727-6619-1-ND - Cut Tape (CT) 1727-6619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT126PW,118 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.27720 | ¥81.93 |
100 | ¥2.62220 | ¥262.22 |
250 | ¥2.43504 | ¥608.76 |
500 | ¥2.06034 | ¥1,030.17 |
1,000 | ¥1.59205 | ¥1,592.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27324 | ¥3,183.10 |
5,000 | ¥1.19111 | ¥5,955.55 |
12,500 | ¥1.10897 | ¥13,862.12 |
25,000 | ¥1.05147 | ¥26,286.75 |
62,500 | ¥1.04778 | ¥65,486.25 |