74HCT1G04GV,125 | |
---|---|
DigiKey Part Number | 1727-6925-2-ND - Tape & Reel (TR) 1727-6925-1-ND - Cut Tape (CT) 1727-6925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥1.96720 | ¥49.18 |
100 | ¥1.27170 | ¥127.17 |
250 | ¥1.05284 | ¥263.21 |
500 | ¥0.84232 | ¥421.16 |
1,000 | ¥0.64578 | ¥645.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56158 | ¥1,684.74 |
6,000 | ¥0.50542 | ¥3,032.52 |
15,000 | ¥0.44927 | ¥6,739.05 |
30,000 | ¥0.42119 | ¥12,635.70 |
75,000 | ¥0.37345 | ¥28,008.75 |
150,000 | ¥0.35941 | ¥53,911.50 |