TPL5111DDCT | |
---|---|
DigiKey Part Number | 296-42621-2-ND - Tape & Reel (TR) 296-42621-1-ND - Cut Tape (CT) 296-42621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5111DDCT |
Description | IC OSC PROG TIMER TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5111DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.37600 | ¥63.76 |
25 | ¥6.04960 | ¥151.24 |
100 | ¥4.96980 | ¥496.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.64576 | ¥1,161.44 |
500 | ¥4.10558 | ¥2,052.79 |
1,250 | ¥3.80433 | ¥4,755.41 |