TPL5110QDDCTQ1 | |
---|---|
DigiKey Part Number | 296-48184-2-ND - Tape & Reel (TR) 296-48184-1-ND - Cut Tape (CT) 296-48184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5110QDDCTQ1 |
Description | IC OSC PROG TIMER TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPL5110QDDCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 35 nA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.38600 | ¥53.86 |
25 | ¥5.10960 | ¥127.74 |
100 | ¥4.19600 | ¥419.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.92264 | ¥980.66 |
500 | ¥3.46650 | ¥1,733.25 |
1,250 | ¥3.21207 | ¥4,015.09 |