TPL5111EVM | |
---|---|
DigiKey Part Number | 296-42597-ND |
Manufacturer | |
Manufacturer Product Number | TPL5111EVM |
Description | EVAL MOD TPL5111 SYSTEM TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPL5111, TPS61029 Timer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Timer | |
Embedded | - | |
Utilized IC / Part | TPL5111, TPS61029 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.70000 | ¥285.70 |