74HCT132D,653 | |
---|---|
DigiKey Part Number | 1727-6346-2-ND - Tape & Reel (TR) 1727-6346-1-ND - Cut Tape (CT) 1727-6346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT132D,653 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT132D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.30700 | ¥33.07 |
25 | ¥3.08440 | ¥77.11 |
100 | ¥2.46710 | ¥246.71 |
250 | ¥2.29056 | ¥572.64 |
500 | ¥1.93828 | ¥969.14 |
1,000 | ¥1.49774 | ¥1,497.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.36560 | ¥3,414.00 |
5,000 | ¥1.27748 | ¥6,387.40 |
12,500 | ¥1.18938 | ¥14,867.25 |
25,000 | ¥1.12771 | ¥28,192.75 |
62,500 | ¥1.12375 | ¥70,234.38 |