CD74HCT132E | |
---|---|
DigiKey Part Number | 296-2090-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT132E |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT132E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.47280 | ¥111.82 |
100 | ¥3.65010 | ¥365.01 |
250 | ¥3.39064 | ¥847.66 |
500 | ¥2.88558 | ¥1,442.79 |
1,000 | ¥2.30843 | ¥2,308.43 |
2,500 | ¥2.09206 | ¥5,230.15 |
5,000 | ¥1.94776 | ¥9,738.80 |