74HC2G34GW,125 | |
---|---|
DigiKey Part Number | 1727-8399-2-ND - Tape & Reel (TR) 1727-8399-1-ND - Cut Tape (CT) 1727-8399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G34GW,125 |
Description | IC BUFFER NON-INVERT 6V 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G34GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.67280 | ¥66.82 |
100 | ¥1.98840 | ¥198.84 |
250 | ¥1.80224 | ¥450.56 |
500 | ¥1.49162 | ¥745.81 |
1,000 | ¥1.11868 | ¥1,118.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99032 | ¥2,970.96 |
6,000 | ¥0.93031 | ¥5,581.86 |
15,000 | ¥0.87029 | ¥13,054.35 |
30,000 | ¥0.79827 | ¥23,948.10 |
75,000 | ¥0.76826 | ¥57,619.50 |