74HC240D,653 | |
---|---|
DigiKey Part Number | 1727-5949-2-ND - Tape & Reel (TR) 1727-5949-1-ND - Cut Tape (CT) 1727-5949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240D,653 |
Description | IC BUFFER INVERT 6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65900 | ¥46.59 |
25 | ¥4.38000 | ¥109.50 |
100 | ¥3.57480 | ¥357.48 |
250 | ¥3.32024 | ¥830.06 |
500 | ¥2.82580 | ¥1,412.90 |
1,000 | ¥2.26064 | ¥2,260.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04867 | ¥4,097.34 |
6,000 | ¥1.90740 | ¥11,444.40 |
10,000 | ¥1.83676 | ¥18,367.60 |