74AVC2T45GT,115 | |
---|---|
DigiKey Part Number | 1727-6896-2-ND - Tape & Reel (TR) 1727-6896-1-ND - Cut Tape (CT) 1727-6896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45GT,115 |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.79200 | ¥37.92 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.83180 | ¥283.18 |
250 | ¥2.62960 | ¥657.40 |
500 | ¥2.22510 | ¥1,112.55 |
1,000 | ¥1.71937 | ¥1,719.37 |
2,500 | ¥1.56769 | ¥3,919.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22494 | ¥6,124.70 |
10,000 | ¥1.14046 | ¥11,404.60 |
25,000 | ¥1.08132 | ¥27,033.00 |
50,000 | ¥1.07753 | ¥53,876.50 |