74AVC1T45GM-Q100H | |
---|---|
DigiKey Part Number | 1727-8637-2-ND - Tape & Reel (TR) 1727-8637-1-ND - Cut Tape (CT) 1727-8637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GM-Q100H |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.21300 | ¥32.13 |
25 | ¥3.02320 | ¥75.58 |
100 | ¥2.46620 | ¥246.62 |
250 | ¥2.29092 | ¥572.73 |
500 | ¥1.94950 | ¥974.75 |
1,000 | ¥1.71623 | ¥1,716.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.71619 | ¥8,580.95 |