74AVC1T45GM,132 | |
---|---|
DigiKey Part Number | 1727-74AVC1T45GM,132TR-ND - Tape & Reel (TR) 1727-74AVC1T45GM,132CT-ND - Cut Tape (CT) 1727-74AVC1T45GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GM,132 |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.40700 | ¥34.07 |
25 | ¥3.17560 | ¥79.39 |
100 | ¥2.54090 | ¥254.09 |
250 | ¥2.35948 | ¥589.87 |
500 | ¥1.99662 | ¥998.31 |
1,000 | ¥1.54279 | ¥1,542.79 |
2,500 | ¥1.40670 | ¥3,516.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.15758 | ¥5,787.90 |