74AUP1T58GW,125 | |
---|---|
DigiKey Part Number | 1727-4177-2-ND - Tape & Reel (TR) 1727-4177-1-ND - Cut Tape (CT) 1727-4177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T58GW,125 |
Description | IC TRANSLATOR UNIDIR 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T58GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.29200 | ¥57.30 |
100 | ¥1.70600 | ¥170.60 |
250 | ¥1.54608 | ¥386.52 |
500 | ¥1.27942 | ¥639.71 |
1,000 | ¥0.95956 | ¥959.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87963 | ¥2,638.89 |
6,000 | ¥0.82630 | ¥4,957.80 |
15,000 | ¥0.77300 | ¥11,595.00 |
30,000 | ¥0.70903 | ¥21,270.90 |
75,000 | ¥0.68237 | ¥51,177.75 |