74AHC14PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-1001-2-ND - Tape & Reel (TR) 1727-1001-1-ND - Cut Tape (CT) 1727-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC14PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.63200 | ¥65.80 |
100 | ¥1.95950 | ¥195.95 |
250 | ¥1.77572 | ¥443.93 |
500 | ¥1.46970 | ¥734.85 |
1,000 | ¥1.10218 | ¥1,102.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01035 | ¥2,525.88 |
5,000 | ¥0.94913 | ¥4,745.65 |
12,500 | ¥0.88789 | ¥11,098.62 |
25,000 | ¥0.81442 | ¥20,360.50 |
62,500 | ¥0.78380 | ¥48,987.50 |