NHD-4.3-800480EZ-ASXP-CTP | |
---|---|
DigiKey Part Number | 757-NHD-4.3-800480EZ-ASXP-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-800480EZ-ASXP-CTP |
Description | 4.3" IPS TFT WITH BONDED CTP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.00mm W x 54.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.89000 | ¥597.89 |
5 | ¥562.01600 | ¥2,810.08 |
10 | ¥542.49700 | ¥5,424.97 |