NHD-2.8-25664UCY2 | |
---|---|
DigiKey Part Number | NHD-2.8-25664UCY2-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.8-25664UCY2 |
Description | LCD OLED GRAPHIC 256 X 64 YLW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix Parallel, 8-Bit, SPI 2.8" (71.12mm) 256 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.8-25664UCY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 72.00mm W x 20.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | SSD1322 | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | 0.25mm W x 0.25mm H | |
Dot Pitch | 0.27mm W x 0.27mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.91000 | ¥311.91 |
5 | ¥293.19000 | ¥1,465.95 |
10 | ¥274.47900 | ¥2,744.79 |
50 | ¥271.95220 | ¥13,597.61 |