NHD-2.23-12832UCY3 | |
---|---|
DigiKey Part Number | NHD-2.23-12832UCY3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.23-12832UCY3 |
Description | LCD OLED GRAPHIC 128 X 32 YLW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 2.23" (56.64mm) 128 x 32 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.23-12832UCY3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.23" (56.64mm) | |
Viewing Area | 60.00mm W x 18.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 32 | |
Interface | I2C, Parallel 8-Bit, SPI | |
Controller Type | SSD1305 | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | 0.41mm W x 0.39mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.54000 | ¥263.54 |
5 | ¥247.72600 | ¥1,238.63 |
10 | ¥231.91300 | ¥2,319.13 |
50 | ¥218.73640 | ¥10,936.82 |
100 | ¥208.19560 | ¥20,819.56 |
250 | ¥197.65432 | ¥49,413.58 |