NHD-0416BZ-NSW-BBW | |
---|---|
DigiKey Part Number | NHD-0416BZ-NSW-BBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0416BZ-NSW-BBW |
Description | LCD MOD 64DIG 16X4 TRANSMISV WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 87.00mm x 60.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 14.50mm | |
Viewing Area | 61.80mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.51000 | ¥176.51 |
5 | ¥165.92000 | ¥829.60 |
10 | ¥155.33000 | ¥1,553.30 |
50 | ¥146.50400 | ¥7,325.20 |
100 | ¥139.44440 | ¥13,944.44 |
250 | ¥132.38376 | ¥33,095.94 |
500 | ¥130.29780 | ¥65,148.90 |