NHD-0108CZ-FSW-GBW-33V3 | |
---|---|
DigiKey Part Number | NHD-0108CZ-FSW-GBW-33V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0108CZ-FSW-GBW-33V3 |
Description | LCD MOD 8DIG 8X1 TRANSFLECTV WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 69.00mm x 27.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 7.71mm H x 4.20mm W | |
Outline L x W x H | 69.00mm x 27.00mm x 13.00mm | |
Viewing Area | 45.00mm L x 13.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.80mm W x 0.92mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.43000 | ¥82.43 |
5 | ¥77.48400 | ¥387.42 |
10 | ¥72.53400 | ¥725.34 |
50 | ¥68.41400 | ¥3,420.70 |
100 | ¥65.11690 | ¥6,511.69 |
250 | ¥61.82016 | ¥15,455.04 |
500 | ¥59.34736 | ¥29,673.68 |