M0220SD-202SDAR1 | |
---|---|
DigiKey Part Number | M0220SD-202SDAR1-ND |
Manufacturer | |
Manufacturer Product Number | M0220SD-202SDAR1 |
Description | MODULE VF CHAR 2X20 5.34MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 2 Character 5V Parallel/Serial 116.00mm x 37.00mm x 17.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 116.00mm x 37.00mm x 17.50mm | |
Viewing Area | 70.80mm L x 11.50mm W | |
Display Format | 20 x 2 | |
Display Type | Character | |
Format | 5 x 8 Dots | |
Voltage - Supply | 5V | |
Character Size | 5.34mm H x 2.35mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.49000 | ¥409.49 |
5 | ¥384.91800 | ¥1,924.59 |
10 | ¥360.35000 | ¥3,603.50 |
50 | ¥339.87360 | ¥16,993.68 |
100 | ¥337.74320 | ¥33,774.32 |