M0216SD-162SDAR2-1 | |
---|---|
DigiKey Part Number | M0216SD-162SDAR2-1-ND |
Manufacturer | |
Manufacturer Product Number | M0216SD-162SDAR2-1 |
Description | MODULE VF CHAR 2X16 5.34MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 2 Character 5V Parallel/Serial 80.00mm x 36.00mm x 18.00mm |
Datasheet | Datasheet |
EDA/CAD Models | M0216SD-162SDAR2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 80.00mm x 36.00mm x 18.00mm | |
Viewing Area | 51.80mm L x 11.50mm W | |
Display Format | 16 x 2 | |
Display Type | Character | |
Format | 5 x 8 Dots | |
Voltage - Supply | 5V | |
Character Size | 5.34mm H x 2.10mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.62000 | ¥402.62 |
5 | ¥378.45800 | ¥1,892.29 |
10 | ¥354.30500 | ¥3,543.05 |
50 | ¥334.17260 | ¥16,708.63 |
100 | ¥318.07050 | ¥31,807.05 |
250 | ¥309.57012 | ¥77,392.53 |