39635 | |
---|---|
DigiKey Part Number | 1601-39635-ND |
Manufacturer | |
Manufacturer Product Number | 39635 |
Description | LASER SYSTEM, 633NM, 25.0MW, RAN |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 25mW | |
Package / Case | Cylinder (44.5mm Dia) |