30995 | |
---|---|
DigiKey Part Number | 1601-1423-ND |
Manufacturer | |
Manufacturer Product Number | 30995 |
Description | RED HENE LASER 633NM 25.0MW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Voltage - Input | 3500V | |
Current Rating (Amps) | 7mA | |
Power (Watts) | 25mW | |
Package / Case | Cylinder (44.5mm Dia) |