CS07553-24M

DigiKey Part Number
644-CS07553-24MTR-ND - Tape & Reel (TR)
644-CS07553-24MCT-ND - Cut Tape (CT)
644-CS07553-24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS07553-24M
Description
CRYSTAL 24.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 MHz Crystal 7pF 80 Ohms 4-SMD, No Lead
EDA/CAD Models
CS07553-24M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥3.99800¥39.98
50¥3.60080¥180.04
100¥3.20100¥320.10
500¥3.04058¥1,520.29
1,000¥2.56056¥2,560.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.40049¥7,201.47
6,000¥2.32049¥13,922.94
15,000¥2.24047¥33,607.05
Manufacturers Standard Package