ACM3P-4-AC1-G-C | |
---|---|
DigiKey Part Number | 811-2319-ND |
Manufacturer | |
Manufacturer Product Number | ACM3P-4-AC1-G-C |
Description | AMMETER 0-100A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Green Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
EDA/CAD Models | ACM3P-4-AC1-G-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Ammeter | |
Measuring Type | Current (3-Phase) | |
Measuring Range | 0 ~ 100A | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.360" (9.14mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 36.22mm x 22.10mm | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Current Transformer (Primary) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.163 lb (73.94 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥834.65000 | ¥834.65 |
5 | ¥784.52600 | ¥3,922.63 |
10 | ¥734.45400 | ¥7,344.54 |
25 | ¥684.38200 | ¥17,109.55 |
50 | ¥642.65120 | ¥32,132.56 |
100 | ¥616.65700 | ¥61,665.70 |