ACM20-4-AC1-R-C | |
---|---|
DigiKey Part Number | 811-2203-ND |
Manufacturer | |
Manufacturer Product Number | ACM20-4-AC1-R-C |
Description | MULTI METER 0-100A LED PNL MOUNT |
Customer Reference | |
Detailed Description | Energy Monitor LED - Red Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
EDA/CAD Models | ACM20-4-AC1-R-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage, Wattage | |
Measuring Range | 0 ~ 100A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.360" (9.14mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 36.22mm x 22.10mm | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Current Transformer (Primary) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.097 lb (44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.27000 | ¥638.27 |
5 | ¥606.32400 | ¥3,031.62 |
10 | ¥555.25700 | ¥5,552.57 |
25 | ¥510.58640 | ¥12,764.66 |
50 | ¥471.60500 | ¥23,580.25 |