XRCGB25M000F3N00R0 | |
---|---|
DigiKey Part Number | 490-11914-2-ND - Tape & Reel (TR) 490-11914-1-ND - Cut Tape (CT) 490-11914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3N00R0 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3N00R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.20800 | ¥22.08 |
50 | ¥1.98680 | ¥99.34 |
100 | ¥1.76590 | ¥176.59 |
500 | ¥1.67742 | ¥838.71 |
1,000 | ¥1.41250 | ¥1,412.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32421 | ¥3,972.63 |
6,000 | ¥1.28009 | ¥7,680.54 |
15,000 | ¥1.23594 | ¥18,539.10 |