PLT5BPH1015R6SNL | |
---|---|
DigiKey Part Number | 490-10976-2-ND - Tape & Reel (TR) 490-10976-1-ND - Cut Tape (CT) 490-10976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT5BPH1015R6SNL |
Description | CMC 2.9A 2LN 100OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 10 MHz 2.9A DCR 5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PLT5BPH1015R6SNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 10 MHz | |
Current Rating (Max) | 2.9A | |
DC Resistance (DCR) (Max) | 5mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Vertical, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥15.73600 | ¥157.36 |
25 | ¥15.38040 | ¥384.51 |
50 | ¥15.02340 | ¥751.17 |
100 | ¥13.59260 | ¥1,359.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥13.23470 | ¥3,970.41 |
600 | ¥11.44618 | ¥6,867.71 |
1,500 | ¥10.73080 | ¥16,096.20 |
3,000 | ¥10.23002 | ¥30,690.06 |
7,500 | ¥9.83655 | ¥73,774.12 |