TCJD227M016R0050 | |
---|---|
DigiKey Part Number | 478-11483-2-ND - Tape & Reel (TR) 478-11483-1-ND - Cut Tape (CT) 478-11483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M016R0050 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.21500 | ¥112.15 |
50 | ¥10.23280 | ¥511.64 |
100 | ¥8.38220 | ¥838.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.69034 | ¥3,345.17 |
1,000 | ¥5.90318 | ¥5,903.18 |
2,500 | ¥5.50966 | ¥13,774.15 |
5,000 | ¥5.31288 | ¥26,564.40 |
12,500 | ¥5.01772 | ¥62,721.50 |