LBES5PL2EL-923 | |
---|---|
DigiKey Part Number | 490-LBES5PL2EL-923TR-ND - Tape & Reel (TR) 490-LBES5PL2EL-923CT-ND - Cut Tape (CT) 490-LBES5PL2EL-923DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBES5PL2EL-923 |
Description | RF TXRX MOD BT WIFIU.FL TH SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL/MHF, PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBES5PL2EL-923 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 8-DPSK, CCK, DQPSK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 601Mbps | |
Power - Output | 18dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | GPIO, HCI, PCM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL/MHF, PCB Trace | |
Utilized IC / Part | IW612 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Receiving | 0.2mA ~ 172mA | |
Current - Transmitting | 0.2mA ~ 392mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 107-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.76000 | ¥173.76 |
10 | ¥157.22100 | ¥1,572.21 |
25 | ¥144.80640 | ¥3,620.16 |
100 | ¥132.39450 | ¥13,239.45 |
250 | ¥124.11980 | ¥31,029.95 |
500 | ¥115.84522 | ¥57,922.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥110.05301 | ¥110,053.01 |