LBEE5ZZ1PJ-377 | |
---|---|
DigiKey Part Number | 490-LBEE5ZZ1PJ-377-ND |
Manufacturer | |
Manufacturer Product Number | LBEE5ZZ1PJ-377 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8-DPSK, CCK, DQPSK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 19dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | QCA9377-3 | |
Memory Size | - | |
Voltage - Supply | 1.71V ~ 3.46V | |
Current - Receiving | 22mA ~ 90mA | |
Current - Transmitting | 50mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 62-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.16653 | ¥93,166.53 |